- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2108-440-B
Description
+
Standoffs Hex F 6.35mm 4-40 19.05mm Brass ASTM B16 Nickel
Search Keywords: 2108440B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2108-440-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
313
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
313
Order Increment:
313
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.7755
313
$0.7050
626
$0.6730
1,252
$0.6440
2,504
$0.6180
5,008
$0.6090
7,512
$0.5990
10,016
$0.5900
15,024 +
$0.5820
Click for Quote
Log in
to unlock special pricing