- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2106-632-B-12
Description
+
Standoffs Hex F 6.35mm 6-32 15.88mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords: 2106632B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2106-632-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
525 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:15.88 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.962
250
$0.848
525
$0.811
1,050
$0.777
2,625
$0.732
5,250
$0.698
7,875
$0.678
10,500 +
$0.664
Click for Quote
Log in
to unlock special pricing