Image is representational - see mfr. specs

2104-440-N

RAF

Standoffs Hex F 6.35mm 4-40 12.7mm Nylon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 6.35mm 4-40 12.7mm Nylon
Search Keywords: 2104440N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    2104-440-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    193
  • Finish:
    N/A
  • Body Length:
    12.7 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Nylon
  • Thread Size:
    #4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
703 can ship
Minimum Order Quantity:
193
Order Increment:
193
11 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
193
$1.016
386
$0.970
579
$0.956
1,158
$0.929
2,509
$0.890
5,018
$0.867
7,527
$0.854
10,036 +
$0.841
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!