- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2104-440-AL-7
RAF
2104-440-AL-7
Standoff, Hex, Aluminum, Female, 4-40, 0.5" (12.7 mm), Clear Iridite | RAF 2104-440-AL-7
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 2104-440-AL-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616106000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2646 |