help desk software
Image is representational - see mfr. specs

2103-440-AL

RAF

Standoffs Hex F 6.35mm 4-40 11.1mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 6.35mm 4-40 11.1mm Aluminum
Search Keywords: 2103440AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    2103-440-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    N/A
  • Body Length:
    11.1 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,529
Can Ship immediately
Manufacturer Stock:
1,646 can ship
Minimum Order:
100
11 Weeks can ship 2/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2986
500
$0.2837
2,500
$0.2278
5,000
$0.1820
7,500
$0.1793
25,000
$0.1591
50,000
$0.1551
100,000 +
$0.1521
Click for Quote
Log in to unlock special pricing