- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2102-632-SS
Description
+
Standoff, Hex, Stainless Steel, Female, 6-32, 0.375" (9.5mm) | RAF 2102-632-SS
Search Keywords: 2102632SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2102-632-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
301
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
829
Can Ship immediately
Manufacturer Stock:
1,169
can ship
Minimum Order Quantity:
301
Order Increment:
301
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
301
$0.5084
602
$0.5071
1,204
$0.4968
2,709
$0.4764
5,117
$0.4752
7,525
$0.4703
10,234
$0.4692
15,050 +
$0.4674
Click for Quote
Log in
to unlock special pricing