- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2102-632-AL
Description
+
Standoffs Hex F 6.35mm 6-32 9.53mm Aluminum
Search Keywords: 2102632AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2102-632-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
986 -
Finish:N/A
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,602
Ships today, if you order in
Manufacturer Stock:
5,777
can ship
Minimum Order Quantity:
986
Order Increment:
986
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
986
$0.2189
1,972
$0.2109
2,958
$0.2098
5,916
$0.2088
7,888
$0.2078
25,636
$0.2067
50,286
$0.2057
100,572 +
$0.2047
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT