- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2102-440-SS
RAF
2102-440-SS
Standoffs Hex F 6.35mm 4-40 9.53mm Stainless Steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2102-440-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Stainless Steel
-
Thread Size:#4-40