- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2102-440-AL
RAF
2102-440-AL
Standoffs Hex F 6.35mm 4-40 9.53mm Aluminum
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standoffs Hex F 6.35mm 4-40 9.53mm Aluminum
Search Keywords: 2102440AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2102-440-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#4-40
Product Guides
+
Frequently Asked Questions
Is 2102-440-AL RoHS compliant?
Yes, 2102-440-AL is RoHS compliant.
What is the lead time for 2102-440-AL?
The standard lead time for 2102-440-AL is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,955
Can Ship immediately
Manufacturer Stock:
40,000
can ship
Minimum Order Quantity:
100
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.1771
1,000
$0.1402
2,500
$0.1390
5,000
$0.1379
7,500
$0.1373
25,000
$0.1370
50,000
$0.1366
100,000 +
$0.1363
Click for Quote
Log in
to unlock special pricing