Image is representational - see manufacturer specifications

RAF Authorized Distributor

2100-440-N

Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Nylon Plain, 1/4" Hex W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Nylon Plain, 1/4" Hex W
Search Keywords: 2100440N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 2100-440-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Length: 6.35 mm
Outer Diameter: N/R
Type: Hex
Material: Nylon
Thread Size: 4-40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2100-440-N RoHS compliant?
Yes, 2100-440-N is RoHS compliant.
What is the lead time for 2100-440-N?
The standard lead time for 2100-440-N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,168
Can Ship immediately
Manufacturer Stock:
2,117 can ship
Minimum Order Quantity:
25
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.534
250
$1.072
500
$1.020
1,000
$0.908
2,500
$0.842
5,000
$0.818
7,500
$0.816
10,000 +
$0.800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!