- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2073-440-SS-20
RAF
2073-440-SS-20
Hexagon Female Standoff - Stainless Steel With Passivation Finish - 1.5" (38.1mm) Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 2073-440-SS-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Finish: | Passivated |
| Outer Diameter: | N/R |
| Type: | Hex |
| Material: | Stainless Steel |
| Thread Size: | #4-40 |