- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2060-440-SS
RAF
2060-440-SS
Hexagon Female Standoff - Threaded #4-40 - Stainless Steel - 0.688" (17.48mm) Overall Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hexagon Female Standoff - Threaded #4-40 - Stainless Steel - 0.688" (17.48mm) Overall Length.
Search Keywords: 2060440SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2060-440-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
260
Product Guides
+
Frequently Asked Questions
Is 2060-440-SS RoHS compliant?
Yes, 2060-440-SS is RoHS compliant.
What is the lead time for 2060-440-SS?
The standard lead time for 2060-440-SS is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
902
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$1.953
25
$1.739
50
$1.686
100
$1.180
260
$1.041
500
$0.983
1,000 +
$0.951
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT