Image is representational - see manufacturer specifications

RAF Authorized Distributor

2059-440-AL

Standoffs Hex F 4.8mm 4-40 15.9mm Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoffs Hex F 4.8mm 4-40 15.9mm Aluminum
Search Keywords: 2059440AL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 2059-440-AL
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616106000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Length: 15.9 mm
Outer Diameter: N/R
Type: Hex
Material: Aluminum
Thread Size: 4-40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2059-440-AL RoHS compliant?
Yes, 2059-440-AL is RoHS compliant.
What is the lead time for 2059-440-AL?
The standard lead time for 2059-440-AL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,565
Ships today, if you order in
Manufacturer Stock:
15,521 can ship
Minimum Order Quantity:
100
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3055
500
$0.2612
2,500
$0.2501
5,000
$0.2489
7,500
$0.2483
25,000
$0.2477
50,000 +
$0.2470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!