- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2056-440-AL-7
Description
+
Standoff, Hex, Aluminum, Female, 4-40, 0.437" (11.1 mm), Clear Iridite | RAF 2056-440-AL-7
Search Keywords: 2056440AL7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2056-440-AL-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,558
Ships today, if you order in
Manufacturer Stock:
115
can ship
Minimum Order Quantity:
30
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
30
$0.4363
50
$0.4133
100
$0.3120
484
$0.2636
500
$0.2577
1,500
$0.2500
2,500 +
$0.2473
Click for Quote
Log in
to unlock special pricing