- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2055-440-AL
Description
+
Standoffs Hex F 4.75mm 4-40 9.53mm Aluminum
Search Keywords: 2055440AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2055-440-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
952 -
Finish:N/A
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,230
Can Ship immediately
Manufacturer Stock:
606
can ship
Minimum Order Quantity:
952
Order Increment:
952
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
952
$0.1644
1,904
$0.1625
2,856
$0.1614
5,712
$0.1596
7,616
$0.1588
25,704
$0.1555
50,456
$0.1537
100,912 +
$0.1528
Click for Quote
Log in
to unlock special pricing