- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2053-440-S-12
RAF
2053-440-S-12
The 2053-440-S-12 is a 3/16 inch hex female standoff made from stainless steel with a 4-40 thread and a 1/4 inch body length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 2053-440-S-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616106000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Finish: | Zinc Clear Chromate |
| Body Length: | 6.35 mm |
| Outer Diameter: | N/R |
| Type: | Hex |
| Material: | Steel |
| Thread Size: | #4-40 |