- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2053-440-B-12
RAF
2053-440-B-12
Standoffs Hex F 4.75mm 4-40 6.35mm Brass Zinc Clear Chromate
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standoffs Hex F 4.75mm 4-40 6.35mm Brass Zinc Clear Chromate
Search Keywords: 2053440B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2053-440-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1041 -
Finish:Zinc Clear Chromate
-
Body Length:6.35 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:#4-40
Product Guides
+
Frequently Asked Questions
Is 2053-440-B-12 RoHS compliant?
Yes, 2053-440-B-12 is RoHS compliant.
What is the lead time for 2053-440-B-12?
The standard lead time for 2053-440-B-12 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$2.080
50
$1.980
100
$0.850
250
$0.494
500
$0.442
1,041
$0.401
2,500 +
$0.380
Click for Quote
Log in
to unlock special pricing