- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2052-440-AL-7
Description
+
Standoff, Hex, Aluminum, Female, 4-40, 0.188" (4.8mm), Clear Iridite | RAF 2052-440-AL-7
Search Keywords: 2052440AL7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2052-440-AL-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2093
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
100
$0.4083
2,093
$0.2484
4,186
$0.2430
6,279
$0.2354
8,372
$0.2348
25,116
$0.2342
50,232
$0.2336
100,464 +
$0.2331
Click for Quote
Log in
to unlock special pricing