- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1889-1032-SS
RAF
1889-1032-SS
Standoff Round F/F 10-32-THD Stainless Steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1889-1032-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/R
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Round13202
-
Material:Stainless Steel13197
-
Thread Size:#10-3213201