- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1838-832-SS
Description
+
Standoff Round F/F 8-32-THD Stainless Steel
Search Keywords: 1838832SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1838-832-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/R
-
Body Length:N/A
-
Outer Diameter:N/A
-
Type:Round13202
-
Material:Stainless Steel13197
-
Thread Size:#8-3213201
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
77
can ship
9 Weeks
can ship
8/11/26