- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 1692-1032-SS
Description
+
Standoff Round F 10-32-THD Stainless Steel
Search Keywords: 16921032SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1692-1032-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:25.4 mm
-
Outer Diameter:6.35 mm
-
Type:Round
-
Material:Stainless Steel
-
Thread Size:#10-32
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
62
can ship
Minimum Order Quantity:
23
5 Weeks
can ship
6/12/26