- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1641-440-AL
Description
+
Standoff, Round, Aluminum, Female, 4-40, 0.75" (19.1 mm) | RAF 1641-440-AL
Search Keywords: 1641440AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1641-440-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
643
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
833
can ship
Minimum Order Quantity:
643
Order Increment:
643
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
643
$0.2955
1,286
$0.2826
2,572
$0.2784
5,144
$0.2671
7,716
$0.2631
10,288
$0.2592
25,077
$0.2553
50,154 +
$0.2515
Click for Quote
Log in
to unlock special pricing