- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1539-B-6-AL
RAF
1539-B-6-AL
Spacer Round Swage 3.56mm-ID 6.35mm-OD Aluminum
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1539-B-6-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
485 -
Body Length:N/A
-
Clearance Hole:3.5610057mm