- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1537-B-6-AL
RAF
1537-B-6-AL
Spacer Round Swage 3.56mm-ID 6.35mm-OD Aluminum
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Spacer Round Swage 3.56mm-ID 6.35mm-OD Aluminum
Search Keywords: 1537B6AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1537-B-6-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
803 -
Body Length:N/A
-
Clearance Hole:3.5610057mm
Product Guides
+
Frequently Asked Questions
Is 1537-B-6-AL RoHS compliant?
Yes, 1537-B-6-AL is RoHS compliant.
What is the lead time for 1537-B-6-AL?
The standard lead time for 1537-B-6-AL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,029
Can Ship immediately
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
803
Order Increment:
803
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
803
$0.1859
1,606
$0.1838
3,212
$0.1818
5,621
$0.1801
8,030
$0.1790
25,696
$0.1755
50,589
$0.1734
100,375 +
$0.1727
Click for Quote
Log in
to unlock special pricing