- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1532-B-6-B-12
RAF
1532-B-6-B-12
Spacers Round Swage Brass Zinc Clear Chromate ASTM -B-633 3.56mm 6.35mm 7.44mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1532-B-6-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:3.56 mm
-
Body Length:7.44 mm