Image is representational - see manufacturer specifications

RAF Authorized Distributor

1531-B-4-AL

Spacer Round Swage 2.92mm-ID 6.35mm-OD 5.8mm-LG Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer Round Swage 2.92mm-ID 6.35mm-OD 5.8mm-LG Aluminum
Search Keywords: 1531B4AL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 1531-B-4-AL
Alias/AKA: 1531-B-4-AL-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415290000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Length: 5.8 mm
Clearance Hole: 2.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1531-B-4-AL RoHS compliant?
Yes, 1531-B-4-AL is RoHS compliant.
What is the lead time for 1531-B-4-AL?
The standard lead time for 1531-B-4-AL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,838
Can Ship immediately
Minimum Order Quantity:
20
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.7115
50
$0.7083
100
$0.6552
250
$0.5133
667
$0.4394
1,000
$0.3961
2,500 +
$0.3807
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!