- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1218-25-S-12
Description
+
Spacers Round Steel Zinc Clear Chromate ASTM -B-633 6.4mm 12.7mm 7.92mm
Search Keywords: 121825S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1218-25-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
276 -
Body Length:7.92 mm
-
Clearance Hole:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.84
100
$1.54
276
$1.43
552
$1.37
1,104
$1.31
2,760
$1.28
5,244
$1.26
7,728 +
$1.24
Click for Quote
Log in
to unlock special pricing