- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1217-25-AL
Description
+
Spacer, Round - OD:12.7mm - ID:6.35mm - L: 6.35mm - Aluminum
Search Keywords: 121725AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1217-25-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
424 -
Clearance Hole:6.410057mm
-
Body Length:3.17510056mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,832
Ships today, if you order in
Manufacturer Stock:
4,144
can ship
Minimum Order Quantity:
424
Order Increment:
424
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
424
$0.3614
848
$0.3531
1,272
$0.3522
2,544
$0.3432
5,088
$0.3386
7,632
$0.3378
10,176
$0.3343
15,264 +
$0.3335
Click for Quote
Log in
to unlock special pricing