- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1190-8-N
Description
+
Round Spacer, Nylon, 1/2 in Overall Lg, 0.166 in Inside Dia
Search Keywords: 11908N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1190-8-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1471
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1471
Order Increment:
1471
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,471
$0.1348
2,942
$0.1290
5,884
$0.1271
8,826
$0.1251
25,007
$0.1219
50,014
$0.1171
100,028
$0.1153
150,042 +
$0.1136
Click for Quote
Log in
to unlock special pricing