- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1188-10-AL
Description
+
Spacer Round 4.9mm-ID 9.525mm-OD 9.529mm-LG Aluminum
Search Keywords: 118810AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1188-10-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
470 -
Clearance Hole:4.9 mm
-
Body Length:9.529 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Can Ship immediately
Manufacturer Stock:
1,340
can ship
Minimum Order Quantity:
470
Order Increment:
470
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
470
$0.3258
940
$0.3184
1,410
$0.3176
2,820
$0.3095
5,170
$0.3054
7,520
$0.3046
10,340
$0.3015
15,040 +
$0.3007
Click for Quote
Log in
to unlock special pricing