- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1186-6-AL-6
Description
+
Round Spacer - Unthreaded - Aluminum With Gold Iridite Finish - 0.250" (6.35mm) Length.
Search Keywords: 11866AL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1186-6-AL-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:N/A
-
Clearance Hole:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Ships today, if you order in
Minimum Order Quantity:
17
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
17
$4.8100
25
$4.4100
100
$1.4900
197
$1.4100
250
$0.9150
500
$0.6550
1,000
$0.3090
2,500 +
$0.2184
Click for Quote
Log in
to unlock special pricing