- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1184-8-SS
Description
+
Round spacer - Unthreaded - Stainless steel – Length 0.125" (3.18mm) – Inner diameter 0.166" - Outer diameter 0.375" - Stainless steel - Female
Search Keywords: 11848SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1184-8-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
298 -
Body Length:3.18 mm
-
Clearance Hole:4.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,913
Can Ship immediately
Manufacturer Stock:
190
can ship
Minimum Order Quantity:
298
Order Increment:
298
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
298
$0.5414
596
$0.5291
1,192
$0.5178
2,682
$0.5074
5,066
$0.5061
7,748
$0.5009
10,132
$0.4997
15,198 +
$0.4978
Click for Quote
Log in
to unlock special pricing