- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1157-10-B-12
Description
+
Spacers Round Brass Zinc Clear Chromate ASTM -B-633 4.88mm 7.92mm 9.53mm
Search Keywords: 115710B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1157-10-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
626 -
Body Length:9.53 mm
-
Clearance Hole:4.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$0.869
250
$0.706
626
$0.675
1,252
$0.646
2,504
$0.619
5,008
$0.610
7,512
$0.601
10,016 +
$0.592
Click for Quote
Log in
to unlock special pricing