Image is representational - see manufacturer specifications

RAF Authorized Distributor

1156-6-AL

Spacer Round 3.56mm-ID 7.94mm-OD 7.94mm-LG Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer Round 3.56mm-ID 7.94mm-OD 7.94mm-LG Aluminum
Search Keywords: 11566AL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 1156-6-AL
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616106000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Clearance Hole: 3.56 mm
Body Length: 7.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1156-6-AL RoHS compliant?
Yes, 1156-6-AL is RoHS compliant.
What is the lead time for 1156-6-AL?
The standard lead time for 1156-6-AL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
955 can ship
Minimum Order Quantity:
108
5 Weeks can ship 12/10/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!