- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1154-10-S-12
Description
+
Spacers Round Steel Zinc 4.88mm 7.92mm 4.78mm
Search Keywords: 115410S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1154-10-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
390 -
Clearance Hole:4.88 mm
-
Body Length:4.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$1.300
390
$1.009
780
$0.966
1,170
$0.951
2,730
$0.926
5,070
$0.901
7,800
$0.888
10,140 +
$0.874
Click for Quote
Log in
to unlock special pricing