RAF Authorized Distributor

1131-6-N

Spacer Round 3.56mm-ID 6.35mm-OD 17.45mm-LG Nylon Plain

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer Round 3.56mm-ID 6.35mm-OD 17.45mm-LG Nylon Plain
Search Keywords: 11316N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 1131-6-N
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Length: 17.4510056mm
Clearance Hole: 3.5610057mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1131-6-N RoHS compliant?
Yes, 1131-6-N is RoHS compliant.
What is the lead time for 1131-6-N?
The standard lead time for 1131-6-N is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
439 can ship
Minimum Order Quantity:
140
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
140
$0.6180
500
$0.3650
863
$0.1643
1,000
$0.1412
1,500
$0.1345
2,500 +
$0.1125
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!