- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1128-8-N
1128-8-N
RAF
Spacers Round Nylon 4.34mm 6.35mm 8 12.7mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spacers Round Nylon 4.34mm 6.35mm 8 12.7mm
Search Keywords: 11288N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1128-8-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66
can ship
Minimum Order Quantity:
248
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$0.3751
248
$0.3410
500
$0.2253
1,000
$0.1757
1,613
$0.0862
5,000
$0.0852
10,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing