Image is representational - see manufacturer specifications

RAF Authorized Distributor

1126-6-AL

Spacers Round Aluminum Plain 3.56mm 6.35mm 9.53mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacers Round Aluminum Plain 3.56mm 6.35mm 9.53mm
Search Keywords: 11266AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    1126-6-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1296
  • Body Length:
    9.53 mm
  • Clearance Hole:
    3.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1126-6-AL RoHS compliant?
Yes, 1126-6-AL is RoHS compliant.
What is the lead time for 1126-6-AL?
The standard lead time for 1126-6-AL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,173 can ship
Minimum Order Quantity:
30
11 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.444
50
$0.422
100
$0.301
250
$0.234
500
$0.176
1,296
$0.157
2,500 +
$0.143
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!