- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1124-6-SS
Description
+
Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Stainless Steel
Search Keywords: 11246SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1124-6-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
501 -
Clearance Hole:3.5610057mm
-
Body Length:6.3510056mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Ships today, if you order in
Buy all 256 in-stock or the regular minimum order quantity of 501
Manufacturer Stock:
4,631
can ship
Stock lot only:
256
Minimum Order Quantity:
501
Order Increment:
501
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.3369
501
$0.3063
1,002
$0.2993
2,505
$0.2929
5,010
$0.2870
7,515
$0.2863
10,020
$0.2833
15,030
$0.2826
25,050 +
$0.2816
Click for Quote
Log in
to unlock special pricing