- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1124-6-B-12
Description
+
Spacers Round Brass Zinc Clear Chromate ASTM -B-633 3.56mm 6.35mm 6.35mm
Search Keywords: 11246B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1124-6-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1184 -
Clearance Hole:3.56 mm
-
Body Length:6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.4596
500
$0.3734
1,184
$0.3567
3,552
$0.3366
5,920
$0.3274
8,288
$0.3225
10,656
$0.3176
15,392 +
$0.3129
Click for Quote
Log in
to unlock special pricing