- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1124-6-AL
Description
+
Spacers Round Aluminum 3.5mm 6.3mm 6.3mm
Search Keywords: 11246AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1124-6-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1463 -
Clearance Hole:3.5 mm
-
Body Length:6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,088
can ship
Minimum Order Quantity:
1463
Order Increment:
1463
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,463
$0.1303
2,926
$0.1246
5,852
$0.1228
8,778
$0.1209
26,334
$0.1178
51,205
$0.1132
100,947
$0.1115
150,689 +
$0.1098
Click for Quote
Log in
to unlock special pricing