- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1123-6-B-12
Description
+
Spacers Round Brass Zinc Clear Chromate ASTM -B-633 3.56mm 6.35mm 4.75mm
Search Keywords: 11236B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1123-6-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
768 -
Clearance Hole:3.56 mm
-
Body Length:4.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$0.7077
250
$0.5935
768
$0.5493
1,536
$0.5257
3,072
$0.5041
5,376
$0.4965
7,680
$0.4891
10,752 +
$0.4818
Click for Quote
Log in
to unlock special pricing