- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1123-6-AL
Description
+
Round Spacer - Unthreaded - Aluminum - 0.188" (4.76mm) Overall Length.
Search Keywords: 11236AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1123-6-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,510
Ships today, if you order in
Manufacturer Stock:
570
can ship
Minimum Order Quantity:
250
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.1453
1,000
$0.1420
2,500
$0.1284
5,000
$0.1042
7,500
$0.1035
25,000
$0.0903
50,000
$0.0893
100,000 +
$0.0882
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT