- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1122-8-AL
Description
+
Spacer Round 4.22mm-ID 6.35mm-OD 3.18mm-LG Aluminum
Search Keywords: 11228AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1122-8-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1680 -
Clearance Hole:4.2210057mm
-
Body Length:3.1810056mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,075
can ship
Minimum Order Quantity:
1680
Order Increment:
1680
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.0996
1,680
$0.0905
3,360
$0.0885
5,040
$0.0872
8,400
$0.0858
25,200
$0.0846
50,400
$0.0833
100,800
$0.0820
151,200 +
$0.0808
Click for Quote
Log in
to unlock special pricing