- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1122-6-AL
Description
+
Spacers Round Aluminum Plain 3.56mm 6.35mm 3.18mm
Search Keywords: 11226AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1122-6-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1620 -
Body Length:3.18 mm
-
Clearance Hole:3.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,275
can ship
Minimum Order Quantity:
1620
Order Increment:
1620
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,620
$0.0929
3,240
$0.0915
6,480
$0.0901
8,100
$0.0887
25,920
$0.0874
50,220
$0.0861
100,440
$0.0848
150,660 +
$0.0835
Click for Quote
Log in
to unlock special pricing