- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1122-2-N
Description
+
Round Spacer, Nylon, 1/8 in Overall Lg, 0.09 in Inside Dia
Search Keywords: 11222N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1122-2-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1226
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,847
can ship
Minimum Order Quantity:
1226
Order Increment:
1226
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,226
$0.1545
3,678
$0.1478
6,130
$0.1456
8,582
$0.1434
11,034
$0.1397
25,746
$0.1342
50,266
$0.1322
100,532 +
$0.1302
Click for Quote
Log in
to unlock special pricing