- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1110-4-N
RAF
1110-4-N
Spacer Round 2.9mm-ID 4.76mm-OD 7.94mm-LG Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1110-4-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1851 -
Body Length:7.94 mm
-
Clearance Hole:2.9 mm