- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1109-4-N
Description
+
Spacer Round 2.9mm-ID 4.76mm-OD 6.35mm-LG Nylon
Search Keywords: 11094N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1109-4-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1890 -
Clearance Hole:2.910057mm
-
Body Length:6.3510056mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,160
can ship
Minimum Order Quantity:
1890
Order Increment:
1890
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.1100
1,890
$0.1000
3,780
$0.0985
5,670
$0.0957
7,560
$0.0942
26,460
$0.0904
51,030
$0.0868
100,170
$0.0855
151,200 +
$0.0843
Click for Quote
Log in
to unlock special pricing