Image is representational - see manufacturer specifications

RAF Authorized Distributor

1108T-4-N

The 1108T-4-N is a round spacer made from nylon used to create physical separation between electronic components.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1108T-4-N is a round spacer made from nylon used to create physical separation between electronic components.
Search Keywords: 1108T4N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 1108T-4-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Length: 5.56 mm
Clearance Hole: 2.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1108T-4-N RoHS compliant?
Yes, 1108T-4-N is RoHS compliant.
What is the lead time for 1108T-4-N?
The standard lead time for 1108T-4-N is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,061
Ships today, if you order in
Manufacturer Stock:
620 can ship
Minimum Order Quantity:
25
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.4695
100
$1.4127
250
$1.2049
500
$0.9713
1,000
$0.7281
2,500
$0.4297
5,000
$0.3257
7,500 +
$0.3216
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!