Image is representational - see manufacturer specifications

RAF Authorized Distributor

1108-2-N

Spacer Round Nylon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer Round Nylon
Search Keywords: 11082N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 1108-2-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1108-2-N RoHS compliant?
Yes, 1108-2-N is RoHS compliant.
What is the lead time for 1108-2-N?
The standard lead time for 1108-2-N is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in Buy all 76 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
3,158 can ship
Stock lot only:
76
Minimum Order Quantity:
100
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1768
100
$0.1607
1,000
$0.1549
2,500
$0.1283
5,000
$0.1268
7,500
$0.1260
25,000
$0.1234
50,000
$0.1220
100,000 +
$0.1207
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!